Reference Only
4100-053LF
EMI Feedthrough Filters 10000 pF, 5000 pF
Datasheet
4100-053LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Series | 4100 | |
| Circuit Type | Pi Filter | |
| Capacitance | 10 nF | |
| Voltage Rating | 250 V | |
| Maximum DC Current | 10 A | |
| Packaging | Bulk | |
| Diameter | 5.08 mm | |
| Length | 0.6 in | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Part # Aliases | 4100053LF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7a |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
128In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.32 | $12.32 | |
| $12.20 | $305.00 | |
| $9.53 | $476.50 | |
| $9.44 | $944.00 | |
| $9.34 | $2,335.00 | |
| $9.25 | $4,625.00 | |
| $9.16 | $9,160.00 | |
| $9.07 | $22,675.00 |
Need more?
Sign in to add projects and notes