Reference Only
4100-003LF
EMI Feedthrough Filters 3000pF 125Volts@85C
Datasheet
4100-003LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Tusonix / CTS | |
| Product Category | EMI Feedthrough Filters | |
| Series | 4100 | |
| Circuit Type | Pi Filter | |
| Capacitance | 3 nF | |
| Voltage Rating | 125 V | |
| Maximum DC Current | 15 A | |
| Packaging | Bulk | |
| Diameter | 3.55 mm | |
| Height | 0.275 in | |
| Length | 0.6 in | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Part # Aliases | 4100003LF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532240040 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.40 | $2,640.00 | |
| $18.90 | $4,725.00 | |
| $9.45 | $4,725.00 | |
| $7.04 | $7,040.00 | |
| $6.92 | $17,300.00 |
Need more?
Sign in to add projects and notes