Reference Only

WSHR7-100RKIW

Planar Resistors - Chassis Mount 100 ohm 10% 2500V Solder Pad Only.

Manufacturer:

Mfr Part:
WSHR7-100RKIW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPlanar Resistors - Chassis Mount
Resistance100 Ohms
Power Rating576 W
Voltage Rating240 V
Tolerance10 %
Termination StyleSolder Pad
Temperature Coefficient500 PPM / C
Length152.4 mm
Width101.6 mm
Height1.5 mm
TypeUltra Low Profile Resistors
Maximum Operating Temperature+ 400 C
SeriesWSHR
PackagingBox
ApplicationHigh Power
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 20)
Quantity Unit PriceExt. Price
$67.54$6,754.00
Need more?