Reference Only

WSHR3-150RKTW

Planar Resistors - Chassis Mount 150 ohm 10% 2500V Push-On Connectors.

Manufacturer:

Mfr Part:
WSHR3-150RKTW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPlanar Resistors - Chassis Mount
Resistance150 Ohms
Power Rating384 W
Voltage Rating240 V
Tolerance10 %
Termination StyleQuick Connect
Temperature Coefficient500 PPM / C
Length101.6 mm
Width70 mm
Height0.9 mm
TypeUltra Low Profile Resistors
Maximum Operating Temperature+ 400 C
SeriesWSHR
PackagingBox
ApplicationHigh Power
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 200 / Multiples: 40)
Quantity Unit PriceExt. Price
$41.58$8,316.00
$41.42$11,597.60
Need more?
Contact Us