Reference Only
WSHR3-150RKIW
Planar Resistors - Chassis Mount 150 ohm 10% 2500V Solder Pad Only.
Datasheet
WSHR3-150RKIW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Planar Resistors - Chassis Mount | |
| Resistance | 150 Ohms | |
| Power Rating | 384 W | |
| Voltage Rating | 240 V | |
| Tolerance | 10 % | |
| Termination Style | Solder Pad | |
| Temperature Coefficient | 500 PPM / C | |
| Length | 101.6 mm | |
| Width | 70 mm | |
| Height | 0.9 mm | |
| Type | Ultra Low Profile Resistors | |
| Maximum Operating Temperature | + 400 C | |
| Series | WSHR | |
| Packaging | Box | |
| Application | High Power | |
| Mounting Style | Chassis Mount | |
| Product Type | Planar Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 200 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.44 | $8,288.00 |
Need more?