Reference Only
WSHR3-100RKLW
Planar Resistors - Chassis Mount 100 ohm 10% 2500V Flying Leads.
Datasheet
WSHR3-100RKLW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Planar Resistors - Chassis Mount | |
| Resistance | 100 Ohms | |
| Power Rating | 576 W | |
| Voltage Rating | 240 V | |
| Tolerance | 10 % | |
| Termination Style | Wire Lead | |
| Temperature Coefficient | 500 PPM / C | |
| Length | 101.6 mm | |
| Width | 70 mm | |
| Height | 0.9 mm | |
| Type | Ultra Low Profile Resistors | |
| Maximum Operating Temperature | + 400 C | |
| Series | WSHR | |
| Packaging | Box | |
| Application | High Power | |
| Mounting Style | Chassis Mount | |
| Product Type | Planar Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 200 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.15 | $8,030.00 | |
| $40.00 | $10,400.00 |
Need more?