Reference Only

WP4S-560RJA1

Wirewound Resistors - Through Hole 4W 560 Ohms 5%.

Manufacturer:

Mfr Part:
WP4S-560RJA1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryWirewound Resistors - Through Hole
Resistance560 Ohms
Power Rating4 W
Voltage Rating100 V
Tolerance5 %
Termination StyleAxial
Length13 mm
Width5.6 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
SeriesWP-S
PackagingAmmo Pack
FeaturesCoated Resistors, Silicone Coated
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound
Part # AliasesWP4SZI-560RJT05

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.391$391.00
Need more?
Contact Us