Reference Only

WP2S-330RJA25

Wirewound Resistors - Through Hole 2W 330 Ohm 5%.

Manufacturer:

Mfr Part:
WP2S-330RJA25

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryWirewound Resistors - Through Hole
Resistance330 Ohms
Power Rating2 W
Voltage Rating50 V
Tolerance5 %
Termination StyleAxial
Length9 mm
Width3.6 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
SeriesWP-S
PackagingAmmo Pack
FeaturesCoated Resistors, Silicone Coated
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.164$410.00
$0.163$1,222.50
Need more?
Contact Us