Reference Only
WMHP20-R10J
Thick Film Resistors - Through Hole 20W 0.1 Ohms 5% HS MOUNT HI PWR RES.
Datasheet
WMHP20-R10J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Thick Film Resistors - Through Hole | |
| Series | WMHP | |
| Resistance | 100 mOhms | |
| Power Rating | 20 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 300 PPM / C | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 165 C | |
| Voltage Rating | 350 V | |
| Length | 15 mm | |
| Termination Style | Radial | |
| Packaging | Tube | |
| Height | 4.6 mm | |
| Lead Spacing | 5.08 mm | |
| Product | High Power Thick Film Resistors | |
| Type | High Power | |
| Width | 10.16 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead monoxide (lead oxide) (1317-36-8) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.25 | $3,125.00 | |
| $5.76 | $5,760.00 |
Need more?