Reference Only

WL4-R005JI

Current Sense Resistors - Through Hole

Manufacturer:

Mfr Part:
WL4-R005JI

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryCurrent Sense Resistors - Through Hole
SeriesWL4
Termination StyleAxial
Resistance5 mOhms
Diameter2.5 mm
Length6.2 mm
PackagingAmmo Pack
ApplicationCurrent Sense
FeaturesJumper
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
SubcategoryResistors
TypeJumper
Voltage Rating500 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?