
WH10-240RJI
Wirewound Resistors - Chassis Mount 15W 240Ohms 5%.
Datasheet
WH10-240RJI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | WH | |
| Resistance | 240 Ohms | |
| Power Rating | 15 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 25 PPM / C | |
| Voltage Rating | 250 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 200 C | |
| Termination Style | Solder Lug | |
| Height | 11 mm | |
| Length | 21 mm | |
| Width | 21 mm | |
| Packaging | Bulk | |
| Resistance | 240 Ohms | |
| Power Rating | 15 W | |
| Voltage Rating | 250 V | |
| Tolerance | 5 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 25 PPM / C | |
| Length | 21 mm | |
| Width | 21 mm | |
| Height | 11 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 200 C | |
| Series | WH | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.57 | $892.50 | |
| $3.45 | $1,725.00 | |
| $3.34 | $3,340.00 | |
| $3.24 | $8,100.00 |
Need more?