Reference Only

WDBR5-150RKTW

Thick Film Resistors - Through Hole 150 ohm 10% 5.0kW Push-On Connectors.

Manufacturer:

Mfr Part:
WDBR5-150RKTW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryThick Film Resistors - Through Hole
SeriesWDBR
Resistance150 Ohms
Power Rating270 W
Tolerance10 %
Temperature Coefficient600 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length122 mm
Termination StyleRadial
PackagingBulk
Height0.9 mm
ProductPower Resistors
TypeLow Profile
Width70 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Contact Us