Reference Only

WDBR3UL-15RKIW

Planar Resistors - Chassis Mount 15 ohm 10% 3.5kW Solder Pads.

Manufacturer:

Mfr Part:
WDBR3UL-15RKIW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPlanar Resistors - Chassis Mount
Resistance15 Ohms
Power Rating3.5 kW
Tolerance10 %
Termination StyleSolder Pad
Temperature Coefficient600 PPM / C
Length101.6 mm
Width70 mm
Height0.9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
SeriesWDBR-UL
PackagingBulk
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 40)
Quantity Unit PriceExt. Price
$46.00$9,200.00
Need more?