Reference Only

WDBR312RKT

Thick Film Resistors - Through Hole 12 ohm 10% 3.5kW Push-on Connectors.

Manufacturer:

Mfr Part:
WDBR312RKT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryThick Film Resistors - Through Hole
SeriesWDBR
Resistance12 Ohms
Power Rating260 W
Tolerance10 %
Temperature Coefficient600 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length101.6 mm
Termination StyleRadial
PackagingBulk
Height0.9 mm
ProductPower Resistors
TypeLow Profile
Width70 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 40)
Quantity Unit PriceExt. Price
$50.72$10,144.00
Need more?
Contact Us