Reference Only

WDBR1-47RKIW

Thick Film Resistors - Through Hole 47 ohm 10% 1.5kW Solder Pad Only.

Manufacturer:

Mfr Part:
WDBR1-47RKIW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryThick Film Resistors - Through Hole
SeriesWDBR
Resistance47 Ohms
Power Rating180 W
Tolerance10 %
Temperature Coefficient600 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length49.3 mm
Termination StyleRadial
PackagingBulk
Height0.9 mm
ProductPower Resistors
TypeLow Profile
Width35.9 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Contact Us