Reference Only

WA84-33RJI

Wirewound Resistors - Through Hole 3W 33 Ohms 5%.

Manufacturer:

Mfr Part:
WA84-33RJI

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryWirewound Resistors - Through Hole
Resistance33 Ohms
Power Rating3 W
Voltage Rating100 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient200 PPM / C
Length14.5 mm
Diameter5.2 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
SeriesWA80
PackagingAmmo Pack
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.26$520.00
$0.227$1,135.00
$0.213$2,130.00
Need more?
Contact Us
Available Regional Inventory
3,000 available now at ttiasia.com