Reference Only

WA83-390RJI

Wirewound Resistors - Through Hole 2W 390 Ohms 5%.

Manufacturer:

Mfr Part:
WA83-390RJI

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryWirewound Resistors - Through Hole
Resistance390 Ohms
Power Rating2 W
Voltage Rating50 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient350 PPM / C
Length9 mm
Diameter3.6 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
SeriesWA80
PackagingAmmo Pack
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductWirewound Resistors
SubcategoryResistors
TechnologyWirewound
TypeCement Coated Wirewound Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.213$532.50
Need more?
Contact Us