W31-R015JI Welwyn Components / TT Electronics

W31-R015JI

Wirewound Resistors - Through Hole 3W 0.015 Ohms 5%.

Manufacturer:

Mfr Part:
W31-R015JI

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryWirewound Resistors - Through Hole
Resistance15 mOhms
Power Rating3 W
Voltage Rating100 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient500 PPM / C
Length13 mm
Diameter5.6 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
SeriesW30
PackagingAmmo Pack
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Part # AliasesW31ZI-R015JT05

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.561$1,122.00
$0.467$2,335.00
Need more?
Contact Us