Reference Only

W24-6K8JI

Wirewound Resistors - Through Hole 6.8K ohm 5% 14W Vitreous Enamel.

Manufacturer:

Mfr Part:
W24-6K8JI

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryWirewound Resistors - Through Hole
Resistance6.8 kOhms
Power Rating14 W
Voltage Rating750 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient75 PPM / C
Length53.5 mm
Diameter8 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
SeriesW20
PackagingBulk
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Vitreous Enamel
SubcategoryResistors
TechnologyWirewound
TypeVitreous Enamelled Wirewound Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.61$522.00
$2.45$612.50
$2.35$1,175.00
$2.18$5,450.00
$2.15$10,750.00
Need more?
Contact Us