Reference Only

VRW68-15MJI

Thick Film Resistors - Through Hole 15M ohm 5% 1W.

Manufacturer:

Mfr Part:
VRW68-15MJI

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryThick Film Resistors - Through Hole
SeriesVRW
Resistance15 MOhms
Power Rating1 W
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating10 kV
Termination StyleAxial
PackagingAmmo Pack
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 5,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.363$1,815.00
Need more?
Contact Us