VRW25-10MJI Welwyn Components / TT Electronics

VRW25-10MJI

Thick Film Resistors - Through Hole 10M ohm 5% 0.25W High Voltage.

Manufacturer:

Mfr Part:
VRW25-10MJI

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryThick Film Resistors - Through Hole
SeriesVRW
Resistance10 MOhms
Power Rating250 mW (1/4 W)
Tolerance5 %
Temperature Coefficient200 PPM / C
Voltage Rating1.6 kV
Diameter2.5 mm
Length6.2 mm
Termination StyleAxial
PackagingAmmo Pack
Lead Diameter0.6 mm
ProductHigh Power Thick Film Resistors
TypeHigh Voltage Thick Film Resistor
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 10,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.131$1,310.00
Need more?
Contact Us