Reference Only

ULW2-51RJA25

Wirewound Resistors - Through Hole 2W 51 ohm 5% FUSIBLE.

Manufacturer:

Mfr Part:
ULW2-51RJA25

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryWirewound Resistors - Through Hole
Resistance51 Ohms
Power Rating2 W
Tolerance5 %
Termination StyleAxial
Temperature Coefficient200 PPM / C
Length9 mm
Width3.6 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
SeriesULW
PackagingAmmo Pack
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Cement Filled Ceramic
SubcategoryResistors
TechnologyWirewound
TypeUL Recognized Wirewound Resistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.178$445.00
Need more?