Reference Only
ULR3N-R0002JT2
Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Current Sense Resistors - SMD | |
| Packaging | Reel | |
| Series | ULR | |
| Resistance | 200 uOhms | |
| Power Rating | 3 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 350 PPM / C | |
| Case Code - in | 1225 (Reversed) | |
| Case Code - mm | 3263 (Reversed) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 170 C | |
| Technology | Metal Element | |
| Termination | 2 Terminal | |
| Termination Style | SMD/SMT | |
| Qualification | AEC-Q200 | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Number of Terminals | 2 Terminal | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.23 | $2,460.00 | |
| $1.16 | $4,640.00 | |
| $1.14 | $9,120.00 |
Need more?