Reference Only

ULR1-R006FT2

Current Sense Resistors - SMD 0.006 ohm 1% 1W AEC-Q200.

Manufacturer:

Mfr Part:
ULR1-R006FT2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesULR
Resistance6 mOhms
Power Rating1 W
Tolerance1 %
Temperature Coefficient75 PPM / C
Case Code - in2512
Case Code - mm6432
Length6.35 mm (0.25 in)
Width3.18 mm (0.125 in)
Height0.5 mm (0.02 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 170 C
TechnologyMetal Element
Termination2 Terminal
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors
TypeMetal Element Current Sense Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.282$564.00
$0.275$1,100.00
Need more?
Contact Us