Reference Only

SQP7S-10RJB15

Wirewound Resistors - Through Hole 10 ohm 5% 7W Metal Oxide.

Manufacturer:

Mfr Part:
SQP7S-10RJB15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryWirewound Resistors - Through Hole
Resistance10 Ohms
Power Rating7 W
Tolerance5 %
Termination StyleAxial
Temperature Coefficient400 PPM / C
Length26 mm
Width10 mm
Height10 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
SeriesSQP
PackagingBulk
Lead Diameter0.75 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Inorganic Potting Compound
SubcategoryResistors
TechnologyWirewound
TypeWirewound Ceramic Case Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 7,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.28$2,016.00
$0.265$3,180.00
Need more?
Contact Us