Reference Only

SPP3R100JLF

Obsolete
Wirewound Resistors - Through Hole

Manufacturer:

Mfr Part:
SPP3R100JLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryWirewound Resistors - Through Hole
Resistance100 mOhms
Power Rating3 W
Tolerance5 %
Termination StyleAxial
Temperature Coefficient600 PPM / C
Length14.5 mm
Width4.3 mm
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 225 C
SeriesSPP
PackagingReel
Lead Diameter0.813 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound
TypeWire wound Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?