Reference Only

SPH20R0J

Obsolete
Wirewound Resistors - Through Hole 20 OHM 5% 2W

Manufacturer:

Mfr Part:
SPH20R0J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryWirewound Resistors - Through Hole
Resistance20 Ohms
Power Rating2 W
Tolerance5 %
Termination StyleAxial
Temperature Coefficient400 PPM / C
Length14.3 mm
Width5.7 mm
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 145 C
SeriesSPH
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Molded
SubcategoryResistors
TechnologyWirewound
TypeMoulded wire wound resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?