Reference Only

SPH2001J

Obsolete
Wirewound Resistors - Through Hole 2K OHM 5% 2W

Manufacturer:

Mfr Part:
SPH2001J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryWirewound Resistors - Through Hole
Resistance2 kOhms
Power Rating2 W
Tolerance5 %
Termination StyleAxial
Temperature Coefficient400 PPM / C
Length14.3 mm
Width5.7 mm
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 145 C
SeriesSPH
Lead Diameter0.813 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Molded
SubcategoryResistors
TechnologyWirewound
TypeMoulded wire wound resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?