Reference Only

SP20F30R0J

Obsolete
Wirewound Resistors - Through Hole 1W 30ohm 5%

Manufacturer:

Mfr Part:
SP20F30R0J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryWirewound Resistors - Through Hole
Resistance30 Ohms
Power Rating1 W
Tolerance5 %
Termination StyleAxial
Temperature Coefficient150 PPM / C
Length9.9 mm
Width3.6 mm
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 120 C
SeriesSP20F
PackagingBulk
FeaturesCoated Resistors, Silicone Coated
Lead Diameter0.813 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound
TypeWeldable and solderable magnetic leads

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?