Reference Only

SML10SIC06YC

Obsolete
SiC Schottky Diodes

Manufacturer:

Mfr Part:
SML10SIC06YC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategorySiC Schottky Diodes
Mounting StyleThrough Hole
Package / CaseTO-257AA-3
ConfigurationDual
If - Forward Current10 A
Vrrm - Repetitive Reverse Voltage600 V
Vf - Forward Voltage1.5 V
Ifsm - Forward Surge Current250 A
Ir - Reverse Current50 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 225 C
Vr - Reverse Voltage600 V
Pd - Power Dissipation100 W
Product TypeSiC Schottky Diodes
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?