Reference Only

RC65LFD8R0DB

Metal Film Resistors - Through Hole 1/2 WATT 8 OHM .5%.

Manufacturer:

Mfr Part:
RC65LFD8R0DB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryMetal Film Resistors - Through Hole
SeriesRC
Resistance8 Ohms
Power Rating500 mW (1/2 W)
Tolerance0.5 %
Temperature Coefficient25 PPM / C
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
Voltage Rating500 V
Diameter3.7 mm
Length10 mm
Termination StyleAxial
ProductMetal Film Resistors Low Noise
TypePrecision Metal Film Resistor
Lead Diameter0.6 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.68$1,840.00
$3.62$9,050.00
Need more?
Contact Us