Reference Only

RC55LFV10K0BB

Metal Film Resistors - Through Hole 1/4 WATT 10K OHM .1%.

Manufacturer:

Mfr Part:
RC55LFV10K0BB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryMetal Film Resistors - Through Hole
SeriesRC
Resistance10 kOhms
Power Rating250 mW (1/4 W)
Tolerance0.1 %
Temperature Coefficient5 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating500 V
Diameter2.5 mm
Length7.2 mm
Termination StyleAxial
PackagingBulk
ProductMetal Film Resistors Low Noise
TypePrecision Metal Film Resistor
Height0.6 mm
Lead Diameter0.6 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.45$1,450.00
$1.41$4,230.00
$1.35$6,750.00
Need more?
Contact Us