Reference Only

RBC

Knobs & Dials .

Manufacturer:

Mfr Part:
RBC

TTI Part:
Not Assigned

Datasheet

RBC Datasheet

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryKnobs & Dials
ProductDials
TypeTurns-Counting Dial
Shaft Diameter1/4 in
Outside Diameter46 mm
Height26 mm
MaterialPlastic
DesignConcentric with Brake
Indicator StyleNumbers, 15-Turn
SeriesRB
PackagingBulk
Product TypeKnobs & Dials
SubcategoryKnobs & Dials

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533310000
TARIC9029100090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.18$1,055.40
$33.46$1,673.00
$31.11$3,111.00
$31.03$7,757.50
Need more?
Contact Us