Reference Only
PWC2010-150RJI
Thick Film Resistors - SMD 0.75watt 150 ohm 5%.
Datasheet
PWC2010-150RJI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Series | PWC | |
| Resistance | 150 Ohms | |
| Power Rating | 750 mW (3/4 W) | |
| Tolerance | 5 % | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Voltage Rating | 400 V | |
| Case Code - in | 2010 | |
| Case Code - mm | 5025 | |
| Length | 5.1 mm (0.201 in) | |
| Width | 2.5 mm (0.098 in) | |
| Height | 0.8 mm (0.031 in) | |
| Application | High Voltage | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Product | Thick Film Resistors SMD | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead monoxide (lead oxide) (1317-36-8) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.591 | $1,773.00 |
Need more?