Reference Only

PWC2010-10RJI

Thick Film Resistors - SMD 0.75watt 10 ohm 5%.

Manufacturer:

Mfr Part:
PWC2010-10RJI

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesPWC
Resistance10 Ohms
Power Rating750 mW (3/4 W)
Tolerance5 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating400 V
Case Code - in2010
Case Code - mm5025
Length5.1 mm (0.201 in)
Width2.5 mm (0.098 in)
Height0.8 mm (0.031 in)
ApplicationHigh Voltage
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors SMD
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.55$1,650.00
$0.518$3,108.00
Need more?