Reference Only

PS30-20MA1CR10K

Slide Potentiometers

Manufacturer:

Mfr Part:
PS30-20MA1CR10K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategorySlide Potentiometers
Mounting StylePCB Mount
Termination StyleThrough Hole
TypeDual Gang
Travel30 mm
Resistance10 kOhms
Power Rating100 mW (1/10 W)
Voltage Rating150 VAC
Tolerance20 %
TaperReverse Audio
Length45 mm
Width9 mm
Height6.5 mm
PackagingTray
Element TypeConductive plastic
Illumination ColorNo Illumination
Life100000 Cycle
Product TypeSlide Potentiometers
ProductSlide Potentiometers/Faders
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
HTS8533408050
TARIC8533401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?