Reference Only

PS100-2B1AR5K

Slide Potentiometers 1/4W 5K ohm 20% Slide Potentiometer.

Manufacturer:

Mfr Part:
PS100-2B1AR5K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategorySlide Potentiometers
SeriesPS100
Mounting StylePCB Mount
Termination StyleThrough Hole
TypeDual Gang
Travel100 mm
Resistance5 kOhms
Power Rating125 mW (1/8 W)
Voltage Rating200 V
Tolerance20 %
TaperAudio
Length128 mm
Width16 mm
Height8 mm
PackagingTray
Element TypeConductive Plastic
Illumination ColorNo Illumination
Life100000 Cycle
Product TypeSlide Potentiometers
ProductSlide Potentiometers/Faders
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,200 / Multiples: 240)
Quantity Unit PriceExt. Price
$4.36$5,232.00
Need more?
Contact Us