Reference Only

PHS11-1DBR5KE120

Obsolete
Board Mount Motion & Position Sensors 5K 120 Degree SMD Linear

Manufacturer:

Mfr Part:
PHS11-1DBR5KE120

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryBoard Mount Motion & Position Sensors
ProductPosition Sensors
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
PackagingTray
Operating Angle120 deg
Product TypeBoard Mount Motion & Position Sensors
SeriesPHS11
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?