Reference Only

PHS07-H3B5KE1806

Obsolete
Board Mount Motion & Position Sensors 5K 180 Degree Long Life AntiSulfur

Manufacturer:

Mfr Part:
PHS07-H3B5KE1806

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryBoard Mount Motion & Position Sensors
ProductPosition Sensors
Supply Voltage - Min5 V
Supply Voltage - Max50 V
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 10 C
Mounting StyleThrough Hole
PackagingBulk
Operating Angle180 deg
Product TypeBoard Mount Motion & Position Sensors
SeriesPHS07
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?