Reference Only

PEAW36-12

Wall Mount AC Adapters

Manufacturer:

Mfr Part:
PEAW36-12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryWall Mount AC Adapters
AC Plug included/requiredIncluded
RegionUniversal
ProductInterchangeable Plugs
Input Voltage90 VAC to 264 VAC
Number of Outputs1 Output
Output Power36 W
Output Voltage-Channel 112 VDC
Output Current-Channel 13 A
IndustryIndustrial
Connector TypeBarrel Connector
DC Output Connector2.5 mm Barrel Plug (2.5x5.5)
DC Output Cord Length1.2 m
EfficiencyLevel V
Maximum Operating Temperature+ 40 C
Minimum Operating Temperature0 C
Mounting StyleWall Mount
Product TypeWall Mount AC Adapters
SubcategoryPower Supplies

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?