Reference Only

PCF0402PR-22KBT1

Thin Film Resistors - SMD 0402 22 Kohms 0.1% 25 PPM Passivated.

Manufacturer:

Mfr Part:
PCF0402PR-22KBT1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesPCF
Resistance22 kOhms
Case Code - in0402
Case Code - mm1005
QualificationAEC-Q200
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.263$2,630.00
Need more?
Contact Us