Reference Only

P272-SP22AR1K

Potentiometers 1W 1K Ohms 10% 27mm ROTARY POT.

Manufacturer:

Mfr Part:
P272-SP22AR1K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
ProductPotentiometers
Number of Gangs2 Gang
Resistance1 kOhms
TaperAudio
OrientationHorizontal
Power Rating1 W
Voltage Rating500 VDC
Tolerance10 %
Element TypeConductive Plastic
Number of Turns1 Turn
Shaft Diameter6.35 mm
Shaft Length22.225 mm
Switch TypeNo Switch
Number of DetentsWithout Detent
TypePanel Potentiometer
Life1000000 Cycle
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 120 C
SeriesP272
PackagingTray
Bushing MaterialMetal
Bushing Thread3/8-32
Diameter26.7 mm
Height51.715 mm
LengthIP64
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Thread Size3/8 in
With SwitchNo Switch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533310000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 630 / Multiples: 210)
Quantity Unit PriceExt. Price
$18.49$11,648.70
Need more?
Contact Us