Reference Only

P272-DF12BR20K

Potentiometers

Manufacturer:

Mfr Part:
P272-DF12BR20K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
ProductPotentiometers
Number of Gangs2 Gang
Resistance20 kOhms
TaperLinear
OrientationHorizontal
Power Rating2 W
Voltage Rating500 VDC
Tolerance10 %
Element TypeConductive Plastic
Number of Turns1 Turn
Shaft TypeFlatted / D
Shaft Diameter6.35 mm
Shaft Length15.875 mm
Switch TypeNo Switch
Number of DetentsWithout Detent
TypePanel Potentiometer
Life1000000 Cycle
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 120 C
PackagingTray
Bushing MaterialMetal
Bushing Thread3/8-32
Diameter26.7 mm
Height45.365 mm
LengthIP50
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Thread Size3/8 in
With SwitchNo Switch

Export and Environmental Classification

AttributeDescription
HTS8533408050
TARIC8533401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?