Reference Only

P265P11F13NCB500K

Precision Potentiometers .

Manufacturer:

Mfr Part:
P265P11F13NCB500K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPrecision Potentiometers
SeriesP265
Termination StylePC Pin
ProductRotary Potentiometers
Mounting StylePCB Mount
Linearity5 %
OrientationVertical
Number of Turns1 Turn
Number of Gangs1 Gang
Resistance500 kOhms
Shaft Diameter3.18 mm
Shaft Length13 mm
Voltage Rating200 VAC
Element TypeConductive Plastic
Shaft TypeFlatted
Tolerance10 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 120 C
PackagingTray
Power Rating500 mW (1/2 W)
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533310000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,400 / Multiples: 1,400)
Quantity Unit PriceExt. Price
$5.36$7,504.00
Need more?
Contact Us