Reference Only

P261S-D1BS4CB10K

Potentiometers 1/2W 10K Ohms 10% 12.7mm SQ ROTARY POT.

Manufacturer:

Mfr Part:
P261S-D1BS4CB10K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
ProductPotentiometers
Number of Gangs1 Gang
Number of Turns1 Turn
Shaft TypeSmooth / Slotted
Switch TypeNo Switch
TypeRotary Metal
SeriesP261
PackagingTray
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533310000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,680 / Multiples: 840)
Quantity Unit PriceExt. Price
$7.59$12,751.20
Need more?
Contact Us