Reference Only

P260D-S12AF3DB10K

Potentiometers 1/2W 10K Ohms 10% 12.7mm SQ ROTARY POT.

Manufacturer:

Mfr Part:
P260D-S12AF3DB10K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StylePC Pin
ProductPotentiometers
Number of Gangs1 Gang
Resistance10 kOhms
TaperLinear
OrientationHorizontal
Power Rating500 mW (1/2 W)
Voltage Rating350 VAC
Tolerance10 %
Element TypeConductive Plastic
Number of Turns1 Turn
Shaft TypeFlatted / D
Shaft Diameter3.2 mm
Shaft Length20 mm
Bushing Size6.35 mm (1/4 in)
Switch TypeNo Switch
Number of Detents11 Detent
TypePanel Potentiometer
Life1000000 Cycle
IP RatingIP66
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesP260
PackagingTray
Bushing MaterialMetal
Bushing Thread1/4-32
Height14.2 mm
Length12.7 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Thread Size1/4 in
Width12.7 mm
With SwitchNo Switch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533310000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,120 / Multiples: 1,120)
Quantity Unit PriceExt. Price
$8.08$9,049.60
Need more?
Contact Us