Reference Only

P260D-D11AF3DC200K

Potentiometers

Manufacturer:

Mfr Part:
P260D-D11AF3DC200K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StylePC Pin
ProductPotentiometers
Number of Gangs1 Gang
Resistance200 kOhms
TaperReverse Audio
OrientationHorizontal
Power Rating250 mW (1/4 W)
Voltage Rating350 VAC
Tolerance10 %
Element TypeConductive Plastic
Number of Turns1 Turn
Shaft TypeFlatted / D
Shaft Diameter3.2 mm
Shaft Length20 mm
Bushing Size6.35 mm (1/4 in)
Switch TypeNo Switch
Number of DetentsCenter Detent
TypePanel Potentiometer
Life1000000 Cycle
IP RatingIP50
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTray
Bushing MaterialMetal
Bushing Thread1/4-32
Height14.2 mm
Length12.7 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Thread Size1/4 in
Width12.7 mm
With SwitchNo Switch

Export and Environmental Classification

AttributeDescription
HTS8533408050
TARIC8533401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?