Reference Only

P232-SFA25BR10K

Potentiometers 24mm Rotary Panel Potentiometer.

Manufacturer:

Mfr Part:
P232-SFA25BR10K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
ProductPotentiometers
Number of Gangs1 Gang
Resistance10 kOhms
TaperLinear
OrientationVertical
Power Rating500 mW (1/2 W)
Voltage Rating200 VDC
Tolerance10 %
Element TypeConductive Plastic
Number of Turns1 Turn
Shaft TypeFlatted / D
Shaft Diameter6.35 mm
Shaft Length25 mm
Switch TypeNo Switch
Number of DetentsWithout Detent
TypeRotary Panel Potentiometer
Life2000000 Cycle
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 85 C
SeriesP232
PackagingTray
Bushing MaterialMetal
Bushing ThreadM9 x 0.75
Diameter23 mm
FeaturesSide Adjust
Height37.5 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Thread SizeM9 x 0.75
With SwitchNo Switch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 800 / Multiples: 400)
Quantity Unit PriceExt. Price
$6.20$4,960.00
$6.16$7,392.00
Need more?
Contact Us