Reference Only

P231-FA20BR5K

Potentiometers 1/2W 5K Ohms 20% 24mm ROTARY POT.

Manufacturer:

Mfr Part:
P231-FA20BR5K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
ProductPotentiometers
Number of Gangs1 Gang
Number of Turns1 Turn
Shaft TypeFlatted / D
TypeRotary Metal
SeriesP231
PackagingTray
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533310000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 3,500 / Multiples: 700)
Quantity Unit PriceExt. Price
$1.28$4,480.00
$1.26$7,056.00
Need more?
Contact Us