Reference Only

P230-1FC15AR10K

Potentiometers 1/4W 10K Ohms 20% 24mm ROTARY POT.

Manufacturer:

Mfr Part:
P230-1FC15AR10K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
ProductPotentiometers
Number of Gangs1 Gang
Resistance10 kOhms
TaperAudio
OrientationVertical
Power Rating250 mW (1/4 W)
Voltage Rating500 VAC
Tolerance20 %
Element TypeConductive Plastic
Number of Turns1 Turn
Shaft TypeFlatted / D
Shaft Diameter6.35 mm
Shaft Length15 mm
Bushing Size6.5 mm
Switch TypeNo Switch
Number of DetentsWithout Detent
TypeRotary Panel Potentiometer
Life500000 Cycle
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
SeriesP230
PackagingTray
Bushing MaterialBrass
Bushing Thread3/8-32
Diameter24 mm
FeaturesSide Adjust
Height26 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Thread Size3/8-32
With SwitchNo Switch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533310000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,100 / Multiples: 700)
Quantity Unit PriceExt. Price
$2.51$5,271.00
$2.46$6,888.00
Need more?
Contact Us